Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVI1050NSPBFHLLA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4853877
Product RangePVI Series
Your Part Number
892 In Stock
Need more?
892 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM47.170 |
| 5+ | RM41.980 |
| 10+ | RM36.780 |
| 50+ | RM33.740 |
| 100+ | RM30.700 |
| 250+ | RM30.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM47.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVI1050NSPBFHLLA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4853877
Product RangePVI Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage2.5kV
Product RangePVI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Product Range
PVI Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
