Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVI5033RPBFHKLA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852725
Product RangePVI Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM79.240 |
| 5+ | RM71.230 |
| 10+ | RM63.220 |
| 50+ | RM55.210 |
| 100+ | RM52.800 |
| 250+ | RM51.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM79.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVI5033RPBFHKLA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4852725
Product RangePVI Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product RangePVI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Product Range
PVI Series
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
