Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPA2TOBO1
Order Code4335802
Also Known AsREFXDPS2201170WBPA, SP006015146
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2201170WBPA2TOBO1
Order Code4335802
Also Known AsREFXDPS2201170WBPA, SP006015146
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDPS2201
Kit Application TypePower Management
Application Sub TypeFlyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board XDPS2201
Product Range-
Product Overview
REFXDPS2201170WBPA2TOBO1 is a 170W AC-DC reference design for e-bike battery charger. This is a highly efficient 170W single-stage hybrid-flyback reference design aimed for 24V and 36V Li-Ion battery packs typically found in chargers for e-bikes or power tools. The design incorporates a digital controller, XDP™ XDPS2201, with multi-mode operation and two 600 V CoolMOS™ P7 superjunction MOSFETs (IPA60R280P7S) that combine excellent efficiency and ease of use.
- Hybrid flyback (asymmetric half-bridge) topology
- Wide O/P voltage range (input: VIN = 198 to 264VAC, 50 to 60Hz, standby <lt/> 250mW at 230V at no load)
- 18 to 42V Vout, 0.4 to 4A Iout, POUT = 170W and VAUX= 5V/500mA
- High efficiency is <gt/>95% at 230VAC, full load
- No PFC, low system cost
- Simple transformer design compared to resonant converter
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPS2201
Application Sub Type
Flyback Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board XDPS2201
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1