Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFXDPS2221140W1TOBO1Copy |
| Order Code | 4912980 |
| Also Known As | REF_XDPS2221_140W1,SP005878061 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM527.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM527.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFXDPS2221140W1TOBO1Copy |
| Order Code | 4912980 |
| Also Known As | REF_XDPS2221_140W1,SP005878061 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | XDPS2221 |
| Kit Application Type | Power Management |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Reference Board XDPS2221 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management |
| Core Sub-Architecture | - |
| Kit Contents | Reference Board XDPS2221 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | XDPS2221 |
|---|---|
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
