Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9954QSW4033AUMA1Copy
Order Code5130134
Product RangeMOTIX Family TLE995x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM34.720 |
| 10+ | RM24.060 |
| 25+ | RM22.890 |
| 50+ | RM21.880 |
| 100+ | RM20.980 |
| 250+ | RM20.280 |
| 500+ | RM19.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9954QSW4033AUMA1Copy
Order Code5130134
Product RangeMOTIX Family TLE995x Series Microcontrollers
Technical Datasheet
Product RangeMOTIX Family TLE995x Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size72KB
No. of Pins58Pins
IC Case / PackageLIQFN-EP
No. of I/O's8I/O's
InterfacesLIN, SSC
RAM Memory Size6KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyMOTIX
MCU SeriesTLE995x
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MOTIX Family TLE995x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
72KB
IC Case / Package
LIQFN-EP
Interfaces
LIN, SSC
ADC Channels
16Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE995x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Operating Frequency Max
40MHz
No. of Pins
58Pins
No. of I/O's
8I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
29V
Operating Temperature Max
175°C
MCU Family
MOTIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
