Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,288.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,288.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9954QSWEVALKITTOBO1Copy
Order Code5130135
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameMOTIX TLE995x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberTLE9954QSW40-33
Kit ContentsEvaluation Board TLE9954QSW40-33
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
MOTIX TLE995x
Core Sub-Architecture
Cortex-M23
Kit Contents
Evaluation Board TLE9954QSW40-33
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TLE9954QSW40-33
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
