Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF4D985QKV02R1XUMA1Copy
Order Code5110321
Also Known AsSP006113951,TLF4D985QKV02R1
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM49.150 |
| 10+ | RM37.010 |
| 25+ | RM34.450 |
| 50+ | RM32.490 |
| 100+ | RM30.500 |
| 250+ | RM29.500 |
| 500+ | RM28.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM49.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF4D985QKV02R1XUMA1Copy
Order Code5110321
Also Known AsSP006113951,TLF4D985QKV02R1
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage36V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
7
No. of Pins
64Pins
Operating Temperature Max
175°C
Product Range
-
Supply Voltage
36V
No. of LDO Regulators
4
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
