Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI55950A6EE0002XTSA1Copy
Order Code4936817
Product RangeXENSIV Series
Also Known AsTLI55950-A6E-E0002, SP006206460
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM7.240 |
| 10+ | RM6.740 |
| 50+ | RM5.680 |
| 100+ | RM5.290 |
| 250+ | RM4.960 |
| 500+ | RM4.610 |
| 1000+ | RM4.480 |
| 2500+ | RM4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI55950A6EE0002XTSA1Copy
Order Code4936817
Product RangeXENSIV Series
Also Known AsTLI55950-A6E-E0002, SP006206460
Technical Datasheet
Sensor TypeTMR Position Sensor
Magnetic Field Min-0.035T
Magnetic Field Max0.035T
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins6Pins
Output InterfaceAnalogue 300mV to 5.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
TMR Position Sensor
Magnetic Field Max
0.035T
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Magnetic Field Min
-0.035T
Supply Voltage Min
3V
Sensor Case / Package
SOT-23
Output Interface
Analogue 300mV to 5.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
