Print Page
3102-EU
DIE GRINDER, RIGHT ANGLE, 1/4" AND 6MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INGERSOLL RAND |
|---|---|
| Manufacturer Part No | 3102-EUCopy |
| Order Code | 1376714 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | INGERSOLL RAND |
|---|---|
| Manufacturer Part No | 3102-EUCopy |
| Order Code | 1376714 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Operating Pressure Max | - |
| Air Coupling Size | 1/4" |
| Air Coupling Type | NPTF |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Operating Pressure Max | - |
|---|---|
| Air Coupling Type | NPTF |
| SVHC | To Be Advised |
| Air Coupling Size | 1/4" |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84671110 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |