Print Page
00455
Insulated Spanner, Open Ended, 5/8" AF Size, Steel Alloy (31Crv3), 152mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00455Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350052
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM157.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM157.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00455Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350052
Technical Datasheet
AF Size - Metric-
AF Size - Imperial5/8"
Length152mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Product Overview
00455 is a 5/8" insulated open ended spanner.
- Chrome-vanadium finished totally insulated spanner
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Nylon thermoplastic insulation material
- Steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 152mm length, 38mm width, 10mm depth
Technical Specifications
AF Size - Metric
-
Length
152mm
Product Range
-
AF Size - Imperial
5/8"
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082