Print Page
LMT018DNBFWD-NDN
TFT LCD, 1.8 ", 160 x 128 Pixels, Landscape, Black on White, 2.8V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT018DNBFWD-NDNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813863
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM55.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT018DNBFWD-NDNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813863
Technical Datasheet
Display Size1.8"
Resolution160 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlack on White
Logic Voltage2.8V
Interface TypeMCU
Display Brightness190cd/m²
Touchscreen-
Module Size53.7mm x 36.6mm x 8.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout32 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
1.8"
VGA Size
-
Display Appearance
Black on White
Interface Type
MCU
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
32 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
160 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
2.8V
Display Brightness
190cd/m²
Module Size
53.7mm x 36.6mm x 8.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015