Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28273FAZ
Order Code1439857
Technical Datasheet
No. of Channels2Channels
Input Offset Voltage600µV
Slew Rate Typ0.6V/µs
Gain Bandwidth Product265kHz
Supply Voltage Range2.4V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
CMRR110dB
Instrumentation Amplifier TypeMicropower
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Bandwidth265kHz
Amplifier Case StyleQSOP
Amplifier Output-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
16Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Slew Rate
0.6V/µs
Amplifier Case Style
QSOP
Input Offset Voltage
600µV
Gain Bandwidth Product
265kHz
IC Case / Package
QSOP
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
2 Amplifier
Bandwidth
265kHz
Amplifier Output
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001