Print Page
BA-CX-S-RED-G6
LED Module, 155 Deg Beam, BackLED CS S RGB G6 Series, Red, 11 lm, 12 V, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-S-RED-G6Copy
Order Code4926784
Product RangeBackLED CS S RGB G6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM138.020 |
| 5+ | RM118.810 |
| 10+ | RM113.150 |
| 50+ | RM109.000 |
| 100+ | RM104.780 |
| 250+ | RM102.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM138.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-S-RED-G6Copy
Order Code4926784
Product RangeBackLED CS S RGB G6 Series
Technical Datasheet
Product RangeBackLED CS S RGB G6 Series
LED ColourRed
Wavelength Typ-
Luminous Flux @ Test11lm
Supply Voltage12V
Power Module ConfigurationRectangular
Operating Temperature Min-30°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating7.2W
Forward Current @ Test-
LED Module TypeLED + Housing + Connecting Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED CS S RGB G6 Series
Wavelength Typ
-
Supply Voltage
12V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
SVHC
No SVHC (04-Feb-2026)
LED Colour
Red
Luminous Flux @ Test
11lm
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Power Rating
7.2W
LED Module Type
LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13