Print Page
DALI-MAGIC
USB Converter, 240 VAC Supply, 7 W, White, 15 to 50 °C, DALI, IP20, 120mm L x 76mm W x 28mm H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoDALI-MAGICCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926704
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,062.270 |
| 5+ | RM2,047.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,062.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoDALI-MAGICCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926704
Technical Datasheet
Input Voltage240VAC
Control Input TypeDALI
Output Channels-
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
240VAC
Output Channels
-
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37