Print Page
DALIECO-BT-RTC-CONTROL
Control Unit, 230 VAC Supply, 1 Channel, -20 to 60 °C, DALI DT8, IP20, 108mm L x 30mm W x 21mm H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoDALIECO-BT-RTC-CONTROLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM542.160 |
| 5+ | RM538.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM542.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoDALIECO-BT-RTC-CONTROLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926706
Technical Datasheet
Input Voltage230VAC
Control Input TypeDALI DT8
Output Channels1 Channel
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
230VAC
Output Channels
1 Channel
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI DT8
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045