Print Page
ELEMENT-120/220-240/24-G2
LED Driver, LED Lighting, 120 W, 24 VDC, 5 A, Constant Voltage, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-120/220-240/24-G2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4926685
Product RangeELEMENT G2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM192.730 |
| 5+ | RM187.670 |
| 10+ | RM182.740 |
| 50+ | RM173.960 |
| 100+ | RM170.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM192.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-120/220-240/24-G2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4926685
Product RangeELEMENT G2
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max24VDC
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
120W
Output Current
5A
Input Voltage Min
198V
Product Range
ELEMENT G2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386