Print Page
IT-D0-36/220-240/24/2C-C-TW
LED Driver, Dimmable, LED Lighting, 36 W, 24.2 V, Constant Voltage, 220 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoIT-D0-36/220-240/24/2C-C-TWCopy
Order Code5156288
Product RangeIcutronic - 24V DALI / 0-10 / PWM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM251.850 |
| 5+ | RM241.620 |
| 10+ | RM231.990 |
| 50+ | RM221.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM251.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-D0-36/220-240/24/2C-C-TWCopy
Order Code5156288
Product RangeIcutronic - 24V DALI / 0-10 / PWM Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max36W
Output Voltage Max24.2V
Output Current-
LED Driver ModeConstant Voltage
Input Voltage Min220V
Input Voltage Max240V
Product RangeIcutronic - 24V DALI / 0-10 / PWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2V
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
36W
Output Current
-
Input Voltage Min
220V
Product Range
Icutronic - 24V DALI / 0-10 / PWM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275