Print Page
IT-DALI-30/220-240/700-CS-CCTLJ-650MA
LED Driver, LED Lighting, 29.4 W, 42 V, 700 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | IT-DALI-30/220-240/700-CS-CCTLJ-650MACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002474 |
| Product Range | ICUTRONIC DALI CS Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM122.720 |
| 5+ | RM119.240 |
| 10+ | RM115.730 |
| 50+ | RM110.790 |
| 100+ | RM108.580 |
| 250+ | RM106.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM122.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | IT-DALI-30/220-240/700-CS-CCTLJ-650MACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5002474 |
| Product Range | ICUTRONIC DALI CS Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 29.4W |
| Output Voltage Max | 42V |
| Output Current | 700mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 198V |
| Input Voltage Max | 264V |
| Product Range | ICUTRONIC DALI CS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 29.4W |
|---|---|
| Output Current | 700mA |
| Input Voltage Min | 198V |
| Product Range | ICUTRONIC DALI CS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .194 |