Print Page
OT-FIT-150/220-240/1A0-N-NFC-L-HE
LED Driver, Non Dimmable, LED Lighting, 150 W, 300 V, 1 A, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-150/220-240/1A0-N-NFC-L-HECopy
Order Code5156307
Product RangeOPTOTRONIC FIT N NFC L HE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM98.060 |
| 5+ | RM93.090 |
| 10+ | RM89.540 |
| 50+ | RM85.110 |
| 100+ | RM82.630 |
| 250+ | RM80.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM98.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-150/220-240/1A0-N-NFC-L-HECopy
Order Code5156307
Product RangeOPTOTRONIC FIT N NFC L HE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max300V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product RangeOPTOTRONIC FIT N NFC L HE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
1A
Input Voltage Min
220V
Product Range
OPTOTRONIC FIT N NFC L HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202