Print Page
OT-FIT-40/220-240/350-D-CS-L
LED Driver, LED Lighting, 42 W, 120 V, 350 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-40/220-240/350-D-CS-LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002457
Product RangeOPTOTRONIC FIT D CS L Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM68.190 |
| 5+ | RM67.170 |
| 10+ | RM66.140 |
| 50+ | RM64.090 |
| 100+ | RM55.250 |
| 250+ | RM54.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM68.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-40/220-240/350-D-CS-LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002457
Product RangeOPTOTRONIC FIT D CS L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max120V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D CS L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
120V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
42W
Output Current
350mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D CS L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116