Print Page
OT-FIT-75/220-240/550-N-NFC-L-HE
LED Driver, Non Dimmable, LED Lighting, 75 W, 240 V, 600 mA, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-75/220-240/550-N-NFC-L-HECopy
Order Code5156306
Product RangeOPTOTRONIC FIT N NFC L HE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM63.010 |
| 5+ | RM59.810 |
| 10+ | RM57.510 |
| 50+ | RM54.730 |
| 100+ | RM53.080 |
| 250+ | RM51.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM63.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-75/220-240/550-N-NFC-L-HECopy
Order Code5156306
Product RangeOPTOTRONIC FIT N NFC L HE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max240V
Output Current600mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product RangeOPTOTRONIC FIT N NFC L HE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
75W
Output Current
600mA
Input Voltage Min
220V
Product Range
OPTOTRONIC FIT N NFC L HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161