Print Page
OTI-DALI-100/220-240/750-D-NFC-L
LED Driver, Dimmable, LED Lighting, 100 W, 260 V, 750 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-100/220-240/750-D-NFC-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926719
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM390.810 |
| 5+ | RM380.560 |
| 10+ | RM370.550 |
| 50+ | RM352.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM390.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-100/220-240/750-D-NFC-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926719
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max260V
Output Current750mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTi-DALI-100/220-240/750-D-NFC-L is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtemperature, and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile DALI window driver up to 90W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range up to 1,050 mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (driver guard)
- DALI-2 certified (Part -101,-102 and -207)
- Fully programmable via software (DALI Interface)
- Flexible current setting (LEDset2)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
260V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
100W
Output Current
750mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203