Print Page
OTI-DALI-50/220-240/24-1CH-G3
LED Driver, LED Lighting, 50 W, 24 V, Constant Voltage, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-50/220-240/24-1CH-G3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845337
Product RangeOPTOTRONIC Intelligent Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM545.760 |
| 5+ | RM523.640 |
| 10+ | RM506.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM545.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-50/220-240/24-1CH-G3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845337
Product RangeOPTOTRONIC Intelligent Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max24V
Output Current-
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
50W
Output Current
-
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191