Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFSPXO090626Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927286 |
| Product Range | IQXO-540 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.630 |
| 10+ | RM6.770 |
| 25+ | RM6.480 |
| 50+ | RM6.270 |
| 100+ | RM5.950 |
| 500+ | RM5.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFSPXO090626Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4927286 |
| Product Range | IQXO-540 Series |
| Technical Datasheet | |
| Frequency Nom | 20MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Supply Voltage Nom | 3.3V |
| Product Range | IQXO-540 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 20MHz |
|---|---|
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Product Range | IQXO-540 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
