Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L1VCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108496
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.200 |
| 10+ | RM4.210 |
| 25+ | RM3.470 |
| 50+ | RM2.860 |
| 100+ | RM2.630 |
| 500+ | RM2.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L1VCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108496
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate-
Optocoupler Case StyleDIP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
5kVrms
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
