Print Page
IDRIVE LITE
LED Driver, 14.6 W, 52 VDC, 350 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INTEGRATED SYSTEM TECHNOLOGIES
Manufacturer Part NoIDRIVE LITE
Order Code1355413
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INTEGRATED SYSTEM TECHNOLOGIES
Manufacturer Part NoIDRIVE LITE
Order Code1355413
Technical Datasheet
Power Supply Applications-
Output Power Max14.6W
Output Voltage Max52VDC
LED Driver Mode-
Input Voltage Min-
Input Voltage Max-
Product Range-
Technical Specifications
Power Supply Applications
-
Output Voltage Max
52VDC
Input Voltage Min
-
Product Range
-
Output Power Max
14.6W
LED Driver Mode
-
Input Voltage Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6