Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No078161-0603Copy
Order Code1361754
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRD316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance-
Jacket ColourGrey
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RD316
Connector Type B
SMA Right Angle Plug
Jacket Colour
Grey
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
