Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 132015-0073Copy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | 4748159 |
| Product Range | Trident CTC Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.200 |
| 10+ | RM17.150 |
| 100+ | RM15.270 |
| 250+ | RM14.970 |
| 500+ | RM14.660 |
| 1000+ | RM14.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 132015-0073Copy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | 4748159 |
| Product Range | Trident CTC Series |
| Technical Datasheet | |
| Product Range | Trident CTC Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 16Ways |
| For Use With | ITT Cannon Trident CTC Series T2P and T3P Crimp Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP69K |
| Voltage Rating | 250VAC |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Trident CTC Series |
|---|---|
| No. of Positions | 16Ways |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 250VAC |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| For Use With | ITT Cannon Trident CTC Series T2P and T3P Crimp Contacts |
| IP Rating | IP69K |
| Current Rating | 16A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
