Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMM-9PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4628001
Product RangeD*MM Series
Also Known As051528-0000
Your Part Number
180 In Stock
Need more?
95 Delivery in 1-2 Business Days(SG stock)
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM61.590 |
| 10+ | RM53.160 |
| 25+ | RM50.120 |
| 100+ | RM49.820 |
| 250+ | RM48.830 |
| 500+ | RM47.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM61.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM-9PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4628001
Product RangeD*MM Series
Also Known As051528-0000
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD*MM Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*MM Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
