Print Page
DL1-156R
Connector, Contact Not Included, DL Series, 156 Contacts, 2.54 mm, Receptacle, Crimp, 6 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL1-156RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4829410 |
| Product Range | DL Series |
| Also Known As | 086-0030-000 |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
125 more incoming. You can reserve stock now
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM118.810 |
| 5+ | RM117.360 |
| 10+ | RM115.910 |
| 25+ | RM114.450 |
| 50+ | RM109.510 |
| 100+ | RM108.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM118.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DL1-156RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4829410 |
| Product Range | DL Series |
| Also Known As | 086-0030-000 |
| Technical Datasheet | |
| Product Range | DL Series |
| No. of Contacts | 156Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Crimp |
| No. of Rows | 6Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | DL Series |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Crimp |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 156Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 6Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
