Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DLM5-260RW6BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4826492 |
| Product Range | DLM Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,603.700 |
| 5+ | RM1,509.860 |
| 10+ | RM1,427.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,603.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DLM5-260RW6BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4826492 |
| Product Range | DLM Series |
| Technical Datasheet | |
| Product Range | DLM Series |
| No. of Contacts | 260Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Wire Wrap |
| No. of Rows | 10Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | DLM Series |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Wire Wrap |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 260Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 10Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
