Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No100-510-502
Order Code9935010
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max500mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Switch Operation
Maintained
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175