Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIVO
Manufacturer Part NoGI355.0603115
Order Code3490373
Product RangeGI355 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoGI355.0603115
Order Code3490373
Product RangeGI355 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents-
OrientationHorizontal
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeGI355 Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length19.05mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP54, IP65
TerminationWire Leaded
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Horizontal
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
19.05mm
Supply Voltage Min
10V
Operating Temperature Min
-20°C
IP Rating
IP54, IP65
Encoder Type
Incremental
No. of Detents
-
Encoder Output
Push Pull
Product Range
GI355 Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
70°C
Termination
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
