Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN60N60Copy
Order Code4905623
Technical Datasheet
Channel TypeN Channel
Product Range-
Product Overview
The IXFN60N60 is a HiPerFET™ N-channel enhancement-mode Single Die MOSFET features avalanche rated and fast intrinsic rectifier.
- International standard package
- miniBLOC with aluminium nitride isolation
- Low RDS (ON) HDMOS™ process
- Unclamped inductive switching (UIS) rated
- Rugged polysilicon gate cell structure
- Low package inductance
- Easy to mount
- Space savings
- High power density
- High dV/dt and low trr
Applications
Power Management, Industrial, Motor Drive & Control, Lighting, Thermal Management
Technical Specifications
Channel Type
N Channel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04