Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM15A0002ECopy
Order Code5130782
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | RM4.080 |
| 20000+ | RM3.520 |
| 40000+ | RM3.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM16,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM15A0002ECopy
Order Code5130782
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss1.5dB
Phase Difference180° ± 15°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
180° ± 15°
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.5dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
