Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCP251Q270J1GV001T Capacitor, RF, High-Q, 27 pF, 250 V, S Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://my.element14.com/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q270J1GV001TCopy
Manufacturer Standard Lead Time8 weeks
Order Code5083819
Product RangeS Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.050 |
| 100+ | RM0.934 |
| 500+ | RM0.750 |
| 1000+ | RM0.715 |
| 2000+ | RM0.680 |
| 4000+ | RM0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q270J1GV001TCopy
Manufacturer Standard Lead Time8 weeks
Order Code5083819
Product RangeS Series
Technical Datasheet
Capacitance27pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
27pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
