Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 105-0206-200Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1307125 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
2,785 In Stock
Need more?
2,785 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM46.770 |
| 5+ | RM44.740 |
| 10+ | RM42.870 |
| 20+ | RM32.920 |
| 50+ | RM32.270 |
| 100+ | RM31.610 |
| 200+ | RM30.960 |
| 500+ | RM30.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM46.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 105-0206-200Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1307125 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | Tip Jack |
| For Use With | 2mm Standard Tip Plug |
| Breakdown Voltage | 5.7kV |
| Current Rating | 10A |
| Wire Size AWG Max | - |
| Insulator Colour | Orange |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Lead |
Technical Specifications
| Connector Type | Tip Jack |
|---|---|
| Breakdown Voltage | 5.7kV |
| Wire Size AWG Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| For Use With | 2mm Standard Tip Plug |
|---|---|
| Current Rating | 10A |
| Insulator Colour | Orange |
| SVHC | Lead |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
