Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-MM500Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502549
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM335.740 |
| 5+ | RM313.670 |
| 10+ | RM291.600 |
| 25+ | RM275.960 |
| 50+ | RM264.770 |
| 100+ | RM254.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM335.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-MM500Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502549
Technical Datasheet
Connector to Connector90° SMPM Jack to 90° SMPM Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMPM Jack to 90° SMPM Jack
Cable Length - Metric
500mm
Connector Type A
SMPM Right Angle Jack
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012152
