Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoHDH000-605-400
Order Code1375483
Also Known AsGTIN UPC EAN: 5038428016520
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoHDH000-605-400
Order Code1375483
Also Known AsGTIN UPC EAN: 5038428016520
Technical Datasheet
Tape TypeZebra
Adhesive TypeNon Adhesive
Tape ColourRed, White
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial2.76"
Tape Width - Metric70mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This Red & White Zebra Hazard Barrier Tape is a non-adhesive safety product measuring 70mm wide by 100m long. It is designed as a highly visible, temporary barrier for sealing off areas, restricting entrance to doorways, or marking potential hazards. The bold zebra stripe pattern ensures high visibility, making it an ideal, non-permanent solution for immediate safety and area delineation in construction sites, events, or industrial settings.
- Hazard Barrier Tape in highly visible Red & White Zebra stripe pattern
- Tape measures 70mm wide by 100m long
- Non-adhesive material for temporary placement and easy removal
- Ideal for sealing off areas and restricting entrance to doorways or aisles
- Provides a highly visible temporary barrier to mark potential hazards
- Suitable for immediate safety and area delineation in construction or industrial settings
Technical Specifications
Tape Type
Zebra
Tape Colour
Red, White
Roll Length - Metric
100m
Tape Width - Metric
70mm
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Non Adhesive
Roll Length - Imperial
328ft
Tape Width - Imperial
2.76"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:86080000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261