Print Page
02T-JWPF-VKLE-S
Connector Housing, 1Row, PBT, JWPF Series, Plug, 2 Ways, 2 mm, JST JWPF Series Crimp Tab Contacts
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 02T-JWPF-VKLE-SCopy |
| Order Code | 5110230 |
| Product Range | JWPF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.130 |
| 10+ | RM4.500 |
| 100+ | RM4.030 |
| 500+ | RM3.750 |
| 1000+ | RM3.610 |
| 2500+ | RM3.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 02T-JWPF-VKLE-SCopy |
| Order Code | 5110230 |
| Product Range | JWPF Series |
| Technical Datasheet | |
| Product Range | JWPF Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 2mm |
| For Use With | JST JWPF Series Crimp Tab Contacts |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | JWPF Series |
|---|---|
| No. of Positions | 2Ways |
| For Use With | JST JWPF Series Crimp Tab Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for 02T-JWPF-VKLE-S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
