Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No1.25-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153594
Product RangeR Type Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.177 |
| 100+ | RM0.142 |
| 500+ | RM0.130 |
| 1000+ | RM0.124 |
Price for:Each
Minimum: 10
Multiple: 10
RM1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No1.25-3Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153594
Product RangeR Type Series
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR Type Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
R Type Series
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
