Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No5.5-14Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153625
Product RangeR Type Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.150 |
| 10+ | RM5.440 |
| 100+ | RM4.490 |
| 500+ | RM3.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No5.5-14Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153625
Product RangeR Type Series
Technical Datasheet
Stud Size - MetricM14
Stud Size - Imperial1/2"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeR Type Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M14
Wire Size AWG Max
10AWG
Product Range
R Type Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
