Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No80-20Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153639
Product RangeR Type Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.110 |
| 10+ | RM9.160 |
| 100+ | RM8.040 |
| 250+ | RM7.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No80-20Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153639
Product RangeR Type Series
Technical Datasheet
Stud Size - MetricM20
Stud Size - Imperial3/4"
Wire Size AWG Max000AWG
Conductor Area CSA96.3mm²
Product RangeR Type Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M20
Wire Size AWG Max
000AWG
Product Range
R Type Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/4"
Conductor Area CSA
96.3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544
