Print Page
CS-63N004-G
Dust Cap / Cover, Green, Insulation Housing, JST STO-250 Series Terminals, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCS-63N004-GCopy
Order Code5153742
Product Range250 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.313 |
| 100+ | RM0.254 |
| 500+ | RM0.231 |
| 1000+ | RM0.213 |
Price for:Each
Minimum: 10
Multiple: 10
RM3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCS-63N004-GCopy
Order Code5153742
Product Range250 Series
Technical Datasheet
Accessory TypeInsulation Housing
For Use WithJST STO-250 Series Terminals
Connector Body MaterialNylon (Polyamide) Body
Product Range250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulation Housing
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
JST STO-250 Series Terminals
Product Range
250 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
