Print Page
FVWS1.25-AF2.3B (LF) K
Blade Terminal, FV Series, 22AWG to 16AWG, 1.65 mm², Red, Vinyl, 2.3mm x 0.8mm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVWS1.25-AF2.3B (LF) KCopy |
| Order Code | 5153728 |
| Product Range | FV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.431 |
| 100+ | RM0.343 |
| 500+ | RM0.319 |
| 1000+ | RM0.296 |
Price for:Each
Minimum: 10
Multiple: 10
RM4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVWS1.25-AF2.3B (LF) KCopy |
| Order Code | 5153728 |
| Product Range | FV Series |
| Technical Datasheet | |
| Product Range | FV Series |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.65mm² |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| Tab Size - Metric | 2.3mm x 0.8mm |
| Tab Size - Imperial | 0.09" x 0.031" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FV Series |
|---|---|
| Conductor Area CSA | 1.65mm² |
| Insulator Material | Vinyl |
| Tab Size - Imperial | 0.09" x 0.031" |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Insulator Colour | Red |
| Tab Size - Metric | 2.3mm x 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00045 |
