Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 (LF) KCopy
Order Code5153733
Product RangeFVPC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.532 |
| 100+ | RM0.426 |
| 500+ | RM0.390 |
| 1000+ | RM0.361 |
Price for:Each
Minimum: 10
Multiple: 10
RM5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 (LF) KCopy
Order Code5153733
Product RangeFVPC Series
Technical Datasheet
Product RangeFVPC Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Pin Diameter1.9mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal Material-
Overall Length21mm
Pin Length12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FVPC Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
-
Pin Length
12mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
21mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
