Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSOM-51T-250Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951072
Product RangeSOM Series
Your Part Number
4,700 In Stock
Need more?
4,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.489 |
| 500+ | RM0.405 |
| 1000+ | RM0.378 |
| 2500+ | RM0.359 |
| 5000+ | RM0.346 |
| 10000+ | RM0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
RM48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSOM-51T-250Copy
Manufacturer Standard Lead Time14 weeks
Order Code4951072
Product RangeSOM Series
Technical Datasheet
Product RangeSOM Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.4mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOM Series
Tab Size - Metric
6.4mm x 0.8mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.031"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
