Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPC-01Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153716
Product RangeSPC Series
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.089 |
| 100+ | RM0.071 |
| 500+ | RM0.065 |
| 1000+ | RM0.059 |
Price for:Each
Minimum: 10
Multiple: 10
RM0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPC-01Copy
Manufacturer Standard Lead Time32 weeks
Order Code5153716
Product RangeSPC Series
Technical Datasheet
Product RangeSPC Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA0.5mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC Series
Wire Size AWG Min
-
Conductor Area CSA
0.5mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
