Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JUMO UK LTD |
|---|---|
| Manufacturer Part No | 70/00382110Copy |
| Order Code | 4724173 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | JUMO UK LTD |
|---|---|
| Manufacturer Part No | 70/00382110Copy |
| Order Code | 4724173 |
| Technical Datasheet | |
| Operating Temperature Max | 55°C |
| Operating Temperature Min | 0°C |
| Output Voltage Max | 250VAC |
| Output Voltage Min | 5V |
Technical Specifications
| Operating Temperature Max | 55°C |
|---|---|
| Output Voltage Max | 250VAC |
| Operating Temperature Min | 0°C |
|---|---|
| Output Voltage Min | 5V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
