Print Page
K12440ORAD
Padlock, Brass, Double Bolted Locking Mechanism, 6.4mm Dia, 20mm Vertical, 20mm Horizontal
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KASP SECURITY |
|---|---|
| Manufacturer Part No | K12440ORADCopy |
| Order Code | 1322736 |
| Also Known As | GTIN UPC EAN: 5013969900569 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KASP SECURITY |
|---|---|
| Manufacturer Part No | K12440ORADCopy |
| Order Code | 1322736 |
| Also Known As | GTIN UPC EAN: 5013969900569 |
| Technical Datasheet | |
| Lock Type | Keyed |
| Width | 40mm |
| Shackle Clearance - Horizontal | 20mm |
| Shackle Clearance - Vertical | 20mm |
| Shackle Diameter | 6.4mm |
| Lock Material | Brass |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp.
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
- Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
Technical Specifications
| Lock Type | Keyed |
|---|---|
| Shackle Clearance - Horizontal | 20mm |
| Shackle Diameter | 6.4mm |
| Product Range | - |
| Width | 40mm |
|---|---|
| Shackle Clearance - Vertical | 20mm |
| Lock Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83011000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .162 |
